
The TPS22810TDBVRQ1 is an industrial-grade dual-buffer peripheral driver from Texas Instruments, designed to operate within a temperature range of -40°C to 105°C. It features a 6-pin LSSOP package and supports supply voltages between 2.7V and 18V. This device meets the AEC-Q100 automotive standard and is suitable for use in harsh environments. The TPS22810TDBVRQ1 is a single-function device with a terminal position of dual and a terminal count of 6.
Texas Instruments TPS22810TDBVRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22810TDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.