
Single-channel, high-side power switch with a maximum output current of 500mA and an on-state resistance of 130mΩ. Features a wide operating supply voltage range from 1V to 3.6V and a low quiescent current of 204nA. This surface-mount component offers a maximum power dissipation of 480mW and operates within a temperature range of -40°C to 85°C. Packaged in a 4-pin DSBGA on tape and reel.
Sign in to ask questions about the Texas Instruments TPS22901YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22901YFPR technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 480mW |
| Max Supply Current | 880nA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 130mR |
| Operating Supply Voltage | 3.6V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Quiescent Current | 204nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 137nA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22901YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
