
1-channel load switch with 3.6V maximum input voltage and 500mA maximum output current. Features 78mΩ typical on-state resistance, 22nA typical leakage current, and 204nA quiescent current. Operates from 1V to 3.6V supply voltage with a maximum power dissipation of 480mW. Surface mount package with dimensions of 0.79mm x 0.79mm x 0.31mm. Suitable for applications requiring low leakage and efficient power control.
Sign in to ask questions about the Texas Instruments TPS22902BYFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22902BYFPR technical specifications.
| Current | 500mA |
| Height | 0.31mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 0.79mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 480mW |
| Max Supply Current | 880nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 130mR |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Quiescent Current | 204nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS22902B |
| Supply Current | 137nA |
| Termination | SMD/SMT |
| Voltage | 3.6V |
| Width | 0.79mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22902BYFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
