
Single-channel, high-side power switch with a maximum output current of 500mA. Features a low on-resistance of 0.174 Ohms and operates from a 1V to 3.6V input voltage range. This surface-mount IC offers a quiescent current of 204nA and a maximum supply current of 880nA, with a maximum power dissipation of 480mW. Suitable for applications requiring efficient power control within a -40°C to 85°C operating temperature range.
Sign in to ask questions about the Texas Instruments TPS22902YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22902YFPR technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 480mW |
| Max Supply Current | 880nA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Quiescent Current | 204nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS22902 |
| Supply Current | 137nA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22902YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
