
The TPS22903YFPR is a high side power switch from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 500mA and a maximum power dissipation of 480mW. The device is RoHS compliant and is available in a VFBGA package. It operates at a supply voltage of 3.6V and has a quiescent current of 180nA. The TPS22903YFPR is suitable for use in a variety of applications where a high side power switch is required.
Sign in to ask questions about the Texas Instruments TPS22903YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22903YFPR technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Quiescent Current | 180nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS22903 |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22903YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
