
Single-channel, high-side load switch with 500mA maximum output current and 66mΩ on-state resistance. Operates from 1.1V to 3.6V input voltage, featuring a 1µA maximum supply current and 180nA quiescent current. Surface mountable in a 0.79mm x 0.79mm x 0.5mm package, this component offers an on/off interface and output discharge capability. Suitable for operation between -40°C and 85°C, it is RoHS compliant.
Texas Instruments TPS22904YFPT technical specifications.
| Current | 500mA |
| Height | 0.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 0.79mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 480mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 66mR |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Quiescent Current | 180nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Thickness | 0m |
| Voltage | 3.6V |
| Width | 0.79mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22904YFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
