
Single-output power switch IC with 1A maximum output current and 0.097 Ohm switch on resistance. Features a 4-pin DSBGA package with 0.9mm x 0.9mm dimensions, suitable for surface mounting. Operates from a 1.1V to 3.6V input voltage range, with a maximum input voltage of 3.6V. Designed for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS22907YZTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22907YZTR technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.9 |
| Package Width (mm) | 0.9 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.63(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs | 1 |
| Minimum Output Current | 1(Max)A |
| Switch On Resistance | 0.097Ohm |
| Maximum Input Voltage | 3.6V |
| Supply Current | 0.00005mA |
| Maximum Power Dissipation | 859.69mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage Range | 3.6(Max)V |
| Minimum Input Voltage | 1.1V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS22907YZTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.