
The TPS22908YZTR is a single-channel power switch with a maximum output current of 1A and an operating supply voltage range of 1 to 3.6V. It is packaged in a 4-pin Ball Grid Array (BGA) with a seated plane height of 0.63mm. The device is designed for surface mount applications and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS22908YZTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22908YZTR technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.9 |
| Package Width (mm) | 0.9 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.63(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs | 1 |
| Minimum Output Current | 1(Max)A |
| Switch On Resistance | 0.112Ohm |
| Maximum Input Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage Range | 0 to 3.6V |
| Operating Supply Voltage Range | 1 to 3.6V |
| Minimum Input Voltage | 1V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS22908YZTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.