
Power Switch 1-OUT 2A 0.0839Ohm 4-Pin DSBGA T/R
Texas Instruments TPS22910AYZVT technical specifications.
| Current | 2A |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 0.918mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22910AYZVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
