
Single-channel, 2A load switch with 5.5V maximum input voltage and 60mΩ on-resistance. Features reverse current fault protection and an active-high enable interface. Operates from 1.4V to 5.5V with a low quiescent current of 2µA. Surface-mount package with dimensions of 0.92mm x 0.918mm x 0.3mm. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS22912CYZVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22912CYZVR technical specifications.
| Current | 2A |
| Fault Protection | Reverse Current |
| Height | 0.3mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 0.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 0.918mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22912CYZVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
