
The TPS22912CYZVT is a single channel power switch from Texas Instruments. It operates at a maximum supply voltage of 5.5V and can handle an output current of 2A. This surface mount device is designed to function within an operating temperature range of -40°C to 85°C. The TPS22912CYZVT is compliant with RoHS regulations and is available in a BGA package, packaged in quantities of 250 on a tape and reel.
Sign in to ask questions about the Texas Instruments TPS22912CYZVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22912CYZVT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22912CYZVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
