
The TPS22913CYZVT is a 1-channel driver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a surface mount package and is compliant with RoHS regulations. This device has a quiescent current of 2uA and an output current of 2A. It is available in a tape and reel packaging with 250 units per package.
Sign in to ask questions about the Texas Instruments TPS22913CYZVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22913CYZVT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS22913C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22913CYZVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
