
The TPS22914BYFPR is a single channel high side driver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and features a quiescent current of 7.7uA. This lead free device is RoHS compliant and available in VFBGA package type. It is suitable for surface mount applications and is packaged in tape and reel format.
Sign in to ask questions about the Texas Instruments TPS22914BYFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22914BYFPR technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Quiescent Current | 7.7uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22914BYFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
