
The TPS22914BYFPT is a high side driver from Texas Instruments, operating over a temperature range of -40°C to 85°C. It features a maximum output current of 2A and a quiescent current of 7.7uA. The device is RoHS compliant and available in a tape and reel packaging with 250 units per package. It is suitable for use in applications where a high side driver is required, such as in power management and motor control circuits.
Sign in to ask questions about the Texas Instruments TPS22914BYFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22914BYFPT technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 37mR |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 7.7uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22914BYFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
