
The TPS22914CYFPT is a high side power switch from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a maximum output current of 2A. The switch has an on-state resistance of 37mR and is packaged in a BGA package. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments TPS22914CYFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22914CYFPT technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 5.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 37mR |
| Output Configuration | High Side |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.037R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22914CYFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
