
The TPS22915BYFPR is a high side driver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 2A and a quiescent current of 7.7uA. The device is packaged in a DSBGA-4 package and is mounted on the surface. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Texas Instruments TPS22915BYFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22915BYFPR technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Cut Tape |
| Quiescent Current | 7.7uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22915BYFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
