
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
Sign in to ask questions about the Texas Instruments TPS22915BYFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22915BYFPT technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 37mR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 7.7uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22915BYFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
