
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
Texas Instruments TPS22915CYFPR technical specifications.
| Height | 500um |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Nominal Supply Current | 7.7uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 37mR |
| Output Configuration | High Side |
| Output Current | 2A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Thickness | 0m |
| Turn-Off Delay Time | 2us |
| Turn-On Delay Time | 1.3ms |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22915CYFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
