The TPS22916BYFPT is a single-function buffer/inverter peripheral driver from Texas Instruments, available in a 4-pin VFBGA package. It operates over an industrial temperature range of -40°C to 85°C and is powered by a nominal voltage of 1.2V, with a minimum of 1V and a maximum of 5.5V. The device is designed to be used in a variety of applications, including those requiring a buffer or inverter function.
Sign in to ask questions about the Texas Instruments TPS22916BYFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22916BYFPT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.74 |
| Length | 0.74 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22916BYFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.