
Automotive-grade load switch IC with a 5.5-V maximum operating voltage and 2-A current capability. Features 80-mΩ on-resistance, 10-nA leakage current, and adjustable rise time. This 6-terminal SOT-23 component offers adjustable output discharge and operates across a -40°C to 125°C temperature range. It functions as a single peripheral driver, suitable for buffer or inverter-based applications.
Sign in to ask questions about the Texas Instruments TPS22917DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22917DBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22917DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.