
The TPS22918TDBVTQ1 is an industrial-grade power switch with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDSO-G6. The device has a width of 1.6mm and a length of 2.9mm. It is designed for use in applications that require a high level of reliability and performance, and meets the AEC-Q100 screening level.
Texas Instruments TPS22918TDBVTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22918TDBVTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.