
The TPS22921YFPR is a single-channel high side power switch from Texas Instruments, designed to operate with an input voltage of 3.6V. It can handle a maximum output current of 2A and a maximum power dissipation of 645mW. The device is packaged in a VFBGA and is RoHS compliant. It has a quiescent current of 200nA and a supply current of 120nA. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS22921YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22921YFPR technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 645mW |
| Max Supply Current | 800nA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 3.6V |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 645mW |
| Quiescent Current | 200nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS22921 |
| Supply Current | 120nA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22921YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
