
Power Switch 1-OUT 2A 0.116Ohm 6-Pin DSBGA T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS22921YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 645mW |
| Max Supply Current | 120nA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 645mW |
| Quiescent Current | 200nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120nA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22921YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
