
The TPS22921YZTR is a low dropout linear regulator with a maximum input voltage of 3.6V and an output current of 2A. It operates over a temperature range of -40°C to 85°C and is packaged in a VFBGA. The device is RoHS compliant and has a quiescent current of 200nA. It is designed for general purpose use and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS22921YZTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 645mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 645mW |
| Quiescent Current | 200nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22921YZTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
