
Load switch IC featuring a 3.6V maximum input voltage and 2A maximum output current. Offers a low 14mΩ on-state resistance and 200nA quiescent current. Operates from 900mV to 3.6V supply voltage with a 3.6V maximum output voltage. Includes output discharge functionality and an On/Off interface. Packaged in a 6-DSBGA with dimensions of 1mm x 1.4mm x 500µm.
Sign in to ask questions about the Texas Instruments TPS22922BYFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22922BYFPR technical specifications.
| Height | 500um |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.6V |
| Max Power Dissipation | 645mW |
| Max Supply Current | 200nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 14mR |
| Output Configuration | High Side |
| Output Current | 2A |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 645mW |
| Quiescent Current | 200nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 170mR |
| RoHS Compliant | Yes |
| Supply Current | 120nA |
| Termination | SMD/SMT |
| Thickness | 500um |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22922BYFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
