
The TPS22924BYZPRB is a single channel high side switch from Texas Instruments, operating at a maximum supply voltage of 3.6V and maximum output current of 2A. It has a maximum power dissipation of 810.63mW and a quiescent current of 75uA. The device is surface mount and has an operating temperature range of -40°C to 85°C. It is RoHS compliant and available in a package quantity of 3000 units per reel.
Sign in to ask questions about the Texas Instruments TPS22924BYZPRB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22924BYZPRB technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 810.63mW |
| Max Supply Current | 350uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22924BYZPRB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
