
The TPS22924BYZR is a high side power switch from Texas Instruments. It operates at a maximum input voltage of 3.6V and can handle a maximum output current of 2A. This device is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The TPS22924BYZR is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments TPS22924BYZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22924BYZR technical specifications.
| Package/Case | DIE |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 810.63mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 810.63mW |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS22924B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22924BYZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
