
The TPS22924BYZT is a low dropout linear regulator with a maximum input voltage of 3.6V and an output current of 2A. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount package. The device is RoHS compliant and lead free. It has a quiescent current of 75uA and a maximum power dissipation of 810.63mW.
Sign in to ask questions about the Texas Instruments TPS22924BYZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22924BYZT technical specifications.
| Package/Case | DIE |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 810.63mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Current | 2A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 810.63mW |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22924BYZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
