
1-channel electronic power switch, surface mountable in a 6-pin DSBGA package with 0.5mm pitch. Features 2A maximum output current, 0.0227 Ohm switch-on resistance, and a 0.75V to 3.6V input voltage range. Operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TPS22924CYZPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22924CYZPT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.42(Max) |
| Package Width (mm) | 0.92(Max) |
| Package Height (mm) | 0.31(Max) |
| Seated Plane Height (mm) | 0.5(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-211EA |
| Number of Outputs | 1 |
| Minimum Output Current | 2(Max)A |
| Switch On Resistance | 0.0227Ohm |
| Maximum Input Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage Range | 3.6(Max)V |
| Minimum Input Voltage | 0.75V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS22924CYZPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.