
General purpose load switch featuring a 3.6V operating supply voltage and a 2A maximum output current. This single-channel device offers an 18.3mΩ on-resistance and a 6200µs output discharge rise time at 3.6V. With a low quiescent current of 75µA and a maximum supply current of 350µA, it is designed for efficient power management. The component supports a surface mount configuration with a compact 1.5mm x 0.9mm x 0.5mm package. Operating across a temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS22924DYZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22924DYZPR technical specifications.
| Height | 500um |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 810.63mW |
| Max Supply Current | 350uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Resistance | 18.3mR |
| RoHS Compliant | Yes |
| Thickness | 272um |
| Type | General Purpose |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22924DYZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
