
The TPS22925BYPHR is an industrial-grade buffer/inverter driver IC from Texas Instruments, designed to operate within a temperature range of -40°C to 105°C. This device features a 6-terminal package with a bottom terminal position and measures 0.862mm in width and 1.3625mm in length. It is suitable for use with supply voltages between 0.65V and 3.6V and can handle up to 1A of current. The TPS22925BYPHR is packaged in a DSBGA-6 format and is compliant with industrial temperature grade specifications.
Sign in to ask questions about the Texas Instruments TPS22925BYPHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22925BYPHR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B6 |
| Width | 0.862 |
| Length | 1.3625 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.65 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22925BYPHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.