The TPS22925CNYPHT is an industrial-grade power switch from Texas Instruments, featuring a supply voltage range of 0.65V to 3.6V and a maximum operating temperature of 105°C. This device is designed for use in power management applications and is packaged in a BGA package with a width of 0.862mm and a length of 1.3625mm. The TPS22925CNYPHT is a single-function device, suitable for use in a variety of industrial and commercial applications.
Sign in to ask questions about the Texas Instruments TPS22925CNYPHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22925CNYPHT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B6 |
| Width | 0.862 |
| Length | 1.3625 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.65 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22925CNYPHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.