
The TPS22925CYPHR is an industrial-grade buffer driver IC with a maximum operating temperature of 105C and a minimum operating temperature of -40C. It features a JEDEC package code of R-XBGA-B6 and a width of 0.862mm. The device has a single function and is designed for use in buffer or inverter-based peripheral driver applications. It operates within a supply voltage range of 0.65V to 3.6V and is available in a DSBGA-6 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS22925CYPHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B6 |
| Width | 0.862 |
| Length | 1.3625 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.65 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22925CYPHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.