
The TPS22925CYPHT is an industrial-grade buffer driver from Texas Instruments, featuring a supply voltage range of 0.65V to 3.6V. It operates within a temperature range of -40°C to 105°C and is available in a DSBGA-6 package. This device is designed for use in buffer or inverter-based peripheral driver applications.
Sign in to ask questions about the Texas Instruments TPS22925CYPHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22925CYPHT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B6 |
| Width | 0.862 |
| Length | 1.3625 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.65 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22925CYPHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.