
1.8A, 5.5V load switch with 115mΩ on-state resistance. Features reverse current fault protection and output discharge. Single channel, high-side output configuration. Operates from 1.4V to 5.5V, with a maximum operating temperature of 85°C. Packaged in a 6-pin SOT-23, measuring 2.9mm x 1.15mm.
Sign in to ask questions about the Texas Instruments TPS22929DDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22929DDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Fault Protection | Reverse Current |
| Height | 1.15mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 463mW |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 115mR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1.8A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 463mW |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22929DDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
