
The TPS22932BYFPR is a high side power switch from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle a maximum output current of 500mA and a maximum power dissipation of 800mW. This device is designed for use with an operating supply voltage of 3.6V and is available in a VFBGA package. The TPS22932BYFPR is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments TPS22932BYFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22932BYFPR technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 800mW |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Quiescent Current | 860nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS22932B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22932BYFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
