
The TPS22932BYFPT is a surface mount power switch from Texas Instruments, packaged in a 6-pin DSBGA. It has a maximum power dissipation of 800mW and can handle a maximum input voltage of 3.6V. The device operates over a temperature range of -40°C to 85°C and has a minimum output current of 0.5A. It is a single-output device with a switch on resistance of 0.135 ohms.
Sign in to ask questions about the Texas Instruments TPS22932BYFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22932BYFPT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.19(Max) |
| Package Width (mm) | 0.79(Max) |
| Package Height (mm) | 0.33(Max) |
| Seated Plane Height (mm) | 0.5(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs | 1 |
| Minimum Output Current | 0.5(Max)A |
| Switch On Resistance | 0.135Ohm |
| Maximum Input Voltage | 3.6V |
| Maximum Power Dissipation | 800mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage Range | 3.6(Max)V |
| Minimum Input Voltage | 1.1V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS22932BYFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.