
The TPS22933ARSER is a 3-input 1-output power multiplexer from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 50mA and a maximum supply current of 15uA. It is packaged in a QFN package and is available in quantities of 3000 per reel. The TPS22933ARSER has a turn-on delay time of 65us and a turn-off delay time of 32us.
Sign in to ask questions about the Texas Instruments TPS22933ARSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22933ARSER technical specifications.
| Current - Output 2 | 50mA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 15uA |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Number of Switches | 3 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 12V |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 32us |
| Turn-On Delay Time | 65us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22933ARSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
