
Pwr Mux Autoswitch 2.5V to 12V 0.05A 8-Pin UQFN T/R
Sign in to ask questions about the Texas Instruments TPS22933ARSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22933ARSET technical specifications.
| Current - Output 2 | 50mA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Number of Inputs | 3 |
| Operating Supply Current | 2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS22933A |
| Turn-Off Delay Time | 32us |
| Turn-On Delay Time | 65us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22933ARSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
