
3.6-V, 1-A, 63-mΩ load switch with output discharge 4-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments TPS22934YZVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22934YZVR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 829.04mW |
| Max Supply Current | 20uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 3.6V |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 829.04mW |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22934YZVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
