
General purpose load switch IC featuring 1A output current and 63mΩ on-state resistance. Operates from a 1.5V to 3.6V input voltage range, with a maximum operating temperature of 85°C. This surface mount component offers a low quiescent current of 3.5µA and a compact 0.92mm x 0.918mm x 0.3mm package. Includes output discharge functionality.
Sign in to ask questions about the Texas Instruments TPS22934YZVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22934YZVT technical specifications.
| Current | 1A |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.92mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 829.04mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 63mR |
| Operating Supply Voltage | 3.6V |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 829.04mW |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Type | General Purpose |
| Voltage | 3.6V |
| Width | 0.918mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22934YZVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
