
Single-channel, high-side current limit switch with a 1.62V to 5.5V input voltage range and a maximum output current of 80mA. Features over-temperature fault protection and a low quiescent current of 40µA. This integrated circuit offers an on/off interface and a 400mΩ on-state resistance, packaged in a compact 5-pin SC-70 surface-mount device. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Sign in to ask questions about the Texas Instruments TPS22941DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22941DCKR technical specifications.
| Package/Case | SC |
| Current | 20mA |
| Fault Protection | Over Temperature |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Min Current Limit | 40mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.62V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 122mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 400mR |
| Output Configuration | High Side |
| Output Current | 80mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 122mW |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Termination | SMD/SMT |
| Voltage | 5.5V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22941DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
