
Single-channel, high-side current limit switch with over-temperature fault protection. Operates from 1.62V to 5.5V input voltage, delivering up to 200mA output current. Features a low 400mΩ on-state resistance and 40µA quiescent current. Packaged in a compact 5-pin SC-70 surface-mount device, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS22942DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22942DCKR technical specifications.
| Package/Case | SC |
| Fault Protection | Over Temperature |
| Height | 1.1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.62V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1.22mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 400mR |
| Output Configuration | High Side |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Termination | SMD/SMT |
| Thickness | 900um |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22942DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
