
Single-channel current limit switch with 1.62V to 5.5V input voltage range and 80mA output current. Features 400mΩ on-state resistance and a maximum supply current of 40µA. Packaged in a 5-pin SC-70 with tape and reel packaging. RoHS compliant, operating temperature range of -40°C to 85°C.
Texas Instruments TPS22943DCKR technical specifications.
| Package/Case | SC |
| Current | 20mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Min Current Limit | 40mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.62V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 400mR |
| Operating Supply Voltage | 5.5V |
| Output Current | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Type | General Purpose |
| Voltage | 5.5V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22943DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
