
Single-channel, 5.5V load switch with 100mA current limit and 400mΩ on-state resistance. Features over-temperature fault protection and an active-high enable. Operates from 1.62V to 5.5V input voltage, delivering up to 200mA output current. Packaged in a compact 1mm height, 2.15mm length, 1.4mm width SC package with SMD/SMT termination. Ideal for power management applications requiring precise current control and fault protection.
Sign in to ask questions about the Texas Instruments TPS22944DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22944DCKR technical specifications.
| Package/Case | SC |
| Current | 20mA |
| Fault Protection | Over Temperature |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.62V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 122mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 400mR |
| Output Configuration | High Side |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 122mW |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Termination | SMD/SMT |
| Voltage | 5.5V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22944DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
