
Single-channel current limit switch with 1.62V to 5.5V input voltage range and 200mA maximum output current. Features over-temperature fault protection and a 400mΩ on-state resistance. Operates with a low quiescent current of 40µA and a maximum supply current of 1µA. Housed in a compact 5-pin SC-70 package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS22945DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22945DCKR technical specifications.
| Package/Case | SC |
| Fault Protection | Over Temperature |
| Height | 0.9mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.62V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 40uA |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 400mR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22945DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
