
This load switch IC features a 5.5V maximum input voltage and a 100mA maximum output current. It offers a 0.1A current limit and an active high enable for control. The device includes over-temperature fault protection and operates within a -40°C to 85°C temperature range. Packaged in a 5-SC70, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS22945DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22945DCKRG4 technical specifications.
| Package/Case | SC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.62V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 40uA |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22945DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
