
Single-channel, high-side load switch with a maximum input voltage of 5.5V and a minimum of 1.62V. Features a low on-state resistance of 300mΩ and a selectable current limit up to 0.15A. Offers over-temperature fault protection and a quiescent current of 1µA. Packaged in a 6-DSBGA with tape and reel packaging, operating across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS22946YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22946YZPR technical specifications.
| Current | -100mA |
| Drain to Source Resistance | 400mR |
| Fault Protection | Over Temperature |
| Height | 0.31mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1.42mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.62V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 324.25mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 300mR |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 810.63mW |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Termination | SMD/SMT |
| Thickness | 272um |
| Voltage | 5.5V |
| Width | 0.918mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22946YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
