
The TPS22948DCKR is an industrial-grade buffer peripheral driver from Texas Instruments, operating within a temperature range of -40°C to 105°C. It features a 6-terminal design and a single function. The device is packaged in a 6-pin TSSOP package, measuring 1.25mm in width and 2mm in length. It is designed to operate within a supply voltage range of 2.5V to 5.5V.
Sign in to ask questions about the Texas Instruments TPS22948DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22948DCKR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22948DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.