
General purpose load switch IC featuring a 4.5V maximum input voltage and a 1.62V minimum input voltage. Offers a 100mA minimum current limit and 400mΩ on-state resistance. This 2-channel device operates within a -40°C to 85°C temperature range and has a quiescent current of 85µA. Packaged in an 8-SON SMD/SMT termination, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS22949ADRGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22949ADRGR technical specifications.
| Package/Case | SON |
| Height | 0.73mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.62V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.525W |
| Max Supply Current | 85uA |
| Number of Channels | 2 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 400mR |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.52W |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Termination | SMD/SMT |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22949ADRGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
